* Images are for reference only
HVMLS272M075EB0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS272M075EB0A
- JLCPCB Part #
- C2623542
- Package
- Plugin
- Description
- 2700uF 75V 46mΩ@120Hz ±20% 17.6A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS272M075EB0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS272M075EB0A technical specifications, attributes, and parameters.
HVMLS272M075EB0A symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS272M075EB0A datasheets or manufacturer documentation.
Datasheet: HVMLS272M075EB0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLP821M160A4P3
Cornell Dubilier Electronics
$1.611
-
160184K630N-F
Cornell Dubilier Electronics
$3.987
-
CMR04C2R0DPDP
Cornell Dubilier Electronics
$45.384
-
CD18FD471JO3
Cornell Dubilier Electronics
$11.997
-
CMR06F621JODP
Cornell Dubilier Electronics
$41.5005
-
SLPX123M025A7P3
Cornell Dubilier Electronics
$3.405