* Images are for reference only
HVMLS561M250EB1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS561M250EB1D
- JLCPCB Part #
- C2623625
- Package
- Plugin
- Description
- 560uF 250V 240mΩ@120Hz ±20% 8.1A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS561M250EB1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS561M250EB1D technical specifications, attributes, and parameters.
HVMLS561M250EB1D symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS561M250EB1D datasheets or manufacturer documentation.
Datasheet: HVMLS561M250EB1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVS107M06D16B-F
Cornell Dubilier Electronics
$0.3605
-
SLPX561M250E3P3
Cornell Dubilier Electronics
$2.238
-
168393K100C-F
Cornell Dubilier Electronics
$0.4491
-
AVS336M10C12T-F
Cornell Dubilier Electronics
$0.1817
-
CMR03E820JOYM
Cornell Dubilier Electronics
$40.254
-
CMR05F331GODP
Cornell Dubilier Electronics
$44.0415