* Images are for reference only
HVMLS162M075EA0C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS162M075EA0C
- JLCPCB Part #
- C2623479
- Package
- Plugin
- Description
- 1600uF 75V 76mΩ@120Hz ±20% 13.8A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS162M075EA0C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS162M075EA0C technical specifications, attributes, and parameters.
HVMLS162M075EA0C symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS162M075EA0C datasheets or manufacturer documentation.
Datasheet: HVMLS162M075EA0C Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
383LX681M450B052V
Cornell Dubilier Electronics
$22.638
-
DCMC144U075FE2D
Cornell Dubilier Electronics
$117.978
-
CD30FD822FO3
Cornell Dubilier Electronics
$48.6705
-
CMR06F132GODM
Cornell Dubilier Electronics
$40.9935
-
185152J400RAB-F
Cornell Dubilier Electronics
$1.1445
-
CMR03E430JOYR
Cornell Dubilier Electronics
$50.37