* Images are for reference only
MLS561M250EB0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS561M250EB0A
- JLCPCB Part #
- C2623470
- Package
- Plugin
- Description
- 560uF 250V 240mΩ@120Hz 8.1A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS561M250EB0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS561M250EB0A technical specifications, attributes, and parameters.
MLS561M250EB0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS561M250EB0A datasheets or manufacturer documentation.
Datasheet: MLS561M250EB0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AHD105M50B12T
Cornell Dubilier Electronics
$0.2952
-
AVS107M35G24B-F
Cornell Dubilier Electronics
$0.981
-
AVE476M10D16T-F
Cornell Dubilier Electronics
$0.096
-
380LQ152M180J052
Cornell Dubilier Electronics
$2.9385
-
CGS931T450V3C
Cornell Dubilier Electronics
$61.6935
-
930C1P68K-F
Cornell Dubilier Electronics
$4.98