* Images are for reference only
CGS902T450X8L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS902T450X8L
- JLCPCB Part #
- C2623448
- Package
- Bolt,D76.2xL219.08mm
- Description
- 450V 9000uF -10%~+50% 18.2A@120Hz 17mΩ@120Hz Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS902T450X8L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS902T450X8L technical specifications, attributes, and parameters.
CGS902T450X8L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS902T450X8L datasheets or manufacturer documentation.
Datasheet: CGS902T450X8L Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SFS37T45-5H384E-F
Cornell Dubilier Electronics
$9.402
-
HVMLS272M075EB1D
Cornell Dubilier Electronics
$177.0525
-
SLP102M180C4P3
Cornell Dubilier Electronics
$2.9415
-
CGS223U025R2C
Cornell Dubilier Electronics
$28.0965
-
CD10CD100JO3F
Cornell Dubilier Electronics
$3.318
-
MC22FF121F-F
Cornell Dubilier Electronics
$15.1575