* Images are for reference only
CMR08F393JPDR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F393JPDR
- JLCPCB Part #
- C7230853
- Package
- -
- Description
- ±5% 500V 0.039uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F393JPDR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F393JPDR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F393JPDR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F393JPDR datasheets or manufacturer documentation.
Datasheet: CMR08F393JPDR Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MC12FD330J
Cornell Dubilier Electronics
$3.2475
-
THA311M250AD0C
Cornell Dubilier Electronics
$16.7115
-
101C303U010EA2A
Cornell Dubilier Electronics
$128.07
-
CDV30EF270FO3F
Cornell Dubilier Electronics
$56.5215
-
CD16FD151JO3F
Cornell Dubilier Electronics
$4.206
-
CMR07F133FODM
Cornell Dubilier Electronics
$148.833