* Images are for reference only
CGS352T500X5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS352T500X5L
- JLCPCB Part #
- C2623424
- Package
- Bolt,D76.2xL142.88mm
- Description
- 500V 3500uF -10%~+50% 12.1A@120Hz 30mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS352T500X5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS352T500X5L technical specifications, attributes, and parameters.
CGS352T500X5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS352T500X5L datasheets or manufacturer documentation.
Datasheet: CGS352T500X5L Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MC12CF060D-F
Cornell Dubilier Electronics
$10.0395
-
MC18FD121J-TF
Cornell Dubilier Electronics
$3.501
-
MC18FD181G-TF
Cornell Dubilier Electronics
$7.044
-
VPR242U050N3L
Cornell Dubilier Electronics
$70.6275
-
DCM323U015EB2B
Cornell Dubilier Electronics
$111.1365
-
185392J100RAA-F
Cornell Dubilier Electronics
$1.308