* Images are for reference only
HVMLS331M250EA1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS331M250EA1D
- JLCPCB Part #
- C2623340
- Package
- Plugin
- Description
- 330uF 250V 399mΩ@120Hz ±20% 6.3A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS331M250EA1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS331M250EA1D technical specifications, attributes, and parameters.
HVMLS331M250EA1D symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS331M250EA1D datasheets or manufacturer documentation.
Datasheet: HVMLS331M250EA1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX471M400A042
Cornell Dubilier Electronics
$5.988
-
381LX683M016A062
Cornell Dubilier Electronics
$8.997
-
CDS5EC470GO3
Cornell Dubilier Electronics
$13.146
-
CD19FD131GO3F
Cornell Dubilier Electronics
$7.203
-
CDV30EH330JO3F
Cornell Dubilier Electronics
$41.904
-
381LX191M500A032
Cornell Dubilier Electronics
$14.928