* Images are for reference only
MLS103M020EA1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS103M020EA1A
- JLCPCB Part #
- C2623181
- Package
- Plugin
- Description
- 10000uF 20V 56mΩ@120Hz ±20% 15A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS103M020EA1A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS103M020EA1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS103M020EA1A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS103M020EA1A datasheets or manufacturer documentation.
Datasheet: MLS103M020EA1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
383LX333M025N042
Cornell Dubilier Electronics
$14.16
-
HVMLS821M200EB1D
Cornell Dubilier Electronics
$177.0525
-
381LQ821M250K032
Cornell Dubilier Electronics
$3.4935
-
CDV30FJ122FO3
Cornell Dubilier Electronics
$71.8575
-
MC18FD151J-F
Cornell Dubilier Electronics
$6.2775
-
CMR06F472GPDR
Cornell Dubilier Electronics
$141.984