This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MALREKA00PB247LN0K

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MALREKA00PB247LN0K
JLCPCB Part #
C1594596
Package
Plugin
Description
100V 2.26Ω@120Hz 47uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 47

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1946
1000+ $0.0753
2500+ $0.0728
5000+ $0.0715

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons