* Images are for reference only
HVMLS821M200EB1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS821M200EB1D
- JLCPCB Part #
- C2623620
- Package
- Plugin
- Description
- 820uF 200V 172mΩ@120Hz ±20% 10A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS821M200EB1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS821M200EB1D technical specifications, attributes, and parameters.
HVMLS821M200EB1D symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS821M200EB1D datasheets or manufacturer documentation.
Datasheet: HVMLS821M200EB1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DCM143U075BE2B
Cornell Dubilier Electronics
$37.3245
-
206K050CS4G
Cornell Dubilier Electronics
$77.3475
-
CDV30EF680GO3F
Cornell Dubilier Electronics
$49.6335
-
MC18FD221J-TF
Cornell Dubilier Electronics
$3.8835
-
381LR391M400K452
Cornell Dubilier Electronics
$15.387
-
CDV30FJ202GO3
Cornell Dubilier Electronics
$65.466