* Images are for reference only
MLS263M7R5EA1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS263M7R5EA1A
- JLCPCB Part #
- C2623175
- Package
- Plugin
- Description
- 26000uF 7.5V 51mΩ@120Hz 21.1A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS263M7R5EA1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS263M7R5EA1A technical specifications, attributes, and parameters.
MLS263M7R5EA1A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS263M7R5EA1A datasheets or manufacturer documentation.
Datasheet: MLS263M7R5EA1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TDC476M025WSG-F
Cornell Dubilier Electronics
$24.9555
-
381LX331M400K042
Cornell Dubilier Electronics
$3.4785
-
FCP0603C151G-K1
Cornell Dubilier Electronics
$0.2078
-
185472J250RAA-F
Cornell Dubilier Electronics
$0.4785
-
BLH806K801C154
Cornell Dubilier Electronics
$18.5565
-
DPPM10S33K-F
Cornell Dubilier Electronics
$1.908