This website requires JavaScript.
no-image

* Images are for reference only

SLPX183M035E4P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLPX183M035E4P3
JLCPCB Part #
C5754352
Package
Plugin,D30xL45mm
Description
-40℃~+85℃ 10mm 18000uF 29mΩ@120Hz 3000hrs@85℃ 30mm 35V 45mm 5.3A@120Hz ±20% Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9593
200+ $2.7776
500+ $2.6842
1000+ $2.6391
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons