This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PPC203M6R3FG2SAA

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
PPC203M6R3FG2SAA
JLCPCB Part #
C3274473
Package
-
Description
-55℃~+125℃ 16A@120Hz 1mm 20000uF 2000hrs@125℃ 6.3V 6mΩ Polymer ±20% - Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $106.0610
200+ $41.0448
500+ $39.6027
1000+ $38.8889

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons