This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MLP162M100EA1D

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
MLP162M100EA1D
JLCPCB Part #
C2622845
Package
Plugin
Description
-55℃~+85℃ 100V 12.7mm 1600uF 2000hrs@85℃ 25.4mm 5.6A@20kHz 76mΩ@120Hz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $90.4218
200+ $34.9918
500+ $33.7626
1000+ $33.1545
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons