
* Images are for reference only
USR0J331MDD1TA
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- USR0J331MDD1TA
- JLCPCB Part #
- C1592972
- Package
- Plugin
- Description
- -40℃~+85℃ 2000hrs@85℃ 270mA@10kHz 3.5mm 330uF 6.3V 8mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1557
200+
$0.0604
500+
$0.0583
1000+
$0.0571