
CMR05F131JODM
- Manufacturer
- MFR.Part #
- CMR05F131JODM
- JLCPCB Part #
- C6153733
- Package
- -
- Description
- -55℃~+125℃ 11.7mm 130pF 500V 9.4mm ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Body Length | 11.7mm | |
| Voltage Rating | 500V | |
| Tolerance | ±5% | |
| Capacitance | 130pF | |
| Height - Seated(Max) | 9.4mm |

* Images are for reference only
CMR05F131JODM
Extended- Manufacturer
- MFR.Part #
- CMR05F131JODM
- JLCPCB Part #
- C6153733
- Package
- -
- Description
- -55℃~+125℃ 11.7mm 130pF 500V 9.4mm ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CMR05F131JODM
Extended- Manufacturer
- MFR.Part #
- CMR05F131JODM
- JLCPCB Part #
- C6153733
- Package
- -
- Description
- -55℃~+125℃ 11.7mm 130pF 500V 9.4mm ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMR05F131JODM Specifications
CMR05F131JODM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Body Length | 11.7mm | |
| Voltage Rating | 500V | |
| Tolerance | ±5% | |
| Capacitance | 130pF | |
| Height - Seated(Max) | 9.4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMR05F131JODM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMR05F131JODM Documents
CMR05F131JODM datasheets or manufacturer documentation.
Datasheet: CMR05F131JODM Datasheet (PDF)
CMR05F131JODM Schematic Symbol & PCB Footprint
The CMR05F131JODM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.