
* Images are for reference only
LP472M063E9P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- LP472M063E9P3
- JLCPCB Part #
- C2621475
- Package
- Plugin,D30xL50mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 10mm 2.84A@120Hz 30mm 4700uF 50mm 53mΩ@120Hz 63V ±20% 插件,D30xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7390
200+
$1.4471
500+
$1.3973
1000+
$1.3716
Welcome back, may I help you?