
* Images are for reference only
VPR112U075N3C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- VPR112U075N3C
- JLCPCB Part #
- C2622191
- Package
- Plugin,D25.4xL79.4mm
- Description
- -10%~+75% -55℃~+105℃ 10.2mm 1100uF 2000hrs@105℃ 25.4mm 3.577A@10kHz 44mΩ@10kHz 75V 79.4mm 插件,D25.4xL79.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9716
200+
$6.9548
500+
$6.7109
1000+
$6.5898
Welcome back, may I help you?