This website requires JavaScript.
no-image

* Images are for reference only

101C122T250AJ2B

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
101C122T250AJ2B
JLCPCB Part #
C2623412
Package
Bolt,D34.93xL93.65mm
Description
-10%~+50% 12.7mm 1200uF 250V 34.93mm 93.65mm 螺栓,D34.93xL93.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $137.3297
200+ $53.1449
500+ $51.2775
1000+ $50.3543
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons