
* Images are for reference only
VPR451U075N1L
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- VPR451U075N1L
- JLCPCB Part #
- C2622088
- Package
- Plugin,D25.4xL41.3mm
- Description
- -10%~+75% -55℃~+105℃ 1.779A@10kHz 10.2mm 102mΩ@10kHz 2000hrs@105℃ 25.4mm 41.3mm 450uF 75V 插件,D25.4xL41.3mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4474
200+
$5.5916
500+
$5.3946
1000+
$5.2977
Welcome back, may I help you?