
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D25.4xL41.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 31mΩ@10kHz | |
| Pin Spacing | 10.2mm | |
| Voltage Rating | 7.5V | |
| Height - Seated (Max) | 41.3mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 4900uF | |
| Ripple Current | 3.82A@10kHz | |
| Diameter | 25.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VPR492U7R5N1L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D25.4xL41.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 31mΩ@10kHz | |
| Pin Spacing | 10.2mm | |
| Voltage Rating | 7.5V | |
| Height - Seated (Max) | 41.3mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 4900uF | |
| Ripple Current | 3.82A@10kHz | |
| Diameter | 25.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VPR492U7R5N1L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VPR492U7R5N1L datasheets or manufacturer documentation.
Datasheet: VPR492U7R5N1L Datasheet (PDF)
The VPR492U7R5N1L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.