This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

601D478G010JJ2

Extended
Manufacturer
Vishay Intertech
MFR.Part #
601D478G010JJ2
JLCPCB Part #
C3308288
Package
Plugin,D25.4xL41.3mm
Description
-55℃~+105℃ 10V 2000hrs@105℃ 4700uF 插件,D25.4xL41.3mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 35

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.6890
200+ $14.5859
500+ $14.0738
1000+ $13.8201
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons