
VPR322U016N1L
- Manufacturer
- MFR.Part #
- VPR322U016N1L
- JLCPCB Part #
- C2622042
- Package
- Plugin,D25.4xL41.3mm
- Description
- -10%~+75% -55℃~+105℃ 10.2mm 16V 2000hrs@105℃ 25.4mm 29mΩ@10kHz 3.637A@10kHz 3200uF 41.3mm 插件,D25.4xL41.3mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D25.4xL41.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 29mΩ@10kHz | |
| Pin Spacing | 10.2mm | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 41.3mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 3200uF | |
| Ripple Current | 3.637A@10kHz | |
| Diameter | 25.4mm |

* Images are for reference only
VPR322U016N1L
Extended- Manufacturer
- MFR.Part #
- VPR322U016N1L
- JLCPCB Part #
- C2622042
- Package
- Plugin,D25.4xL41.3mm
- Description
- -10%~+75% -55℃~+105℃ 10.2mm 16V 2000hrs@105℃ 25.4mm 29mΩ@10kHz 3.637A@10kHz 3200uF 41.3mm 插件,D25.4xL41.3mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
VPR322U016N1L
Extended- Manufacturer
- MFR.Part #
- VPR322U016N1L
- JLCPCB Part #
- C2622042
- Package
- Plugin,D25.4xL41.3mm
- Description
- -10%~+75% -55℃~+105℃ 10.2mm 16V 2000hrs@105℃ 25.4mm 29mΩ@10kHz 3.637A@10kHz 3200uF 41.3mm 插件,D25.4xL41.3mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VPR322U016N1L Specifications
VPR322U016N1L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D25.4xL41.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 29mΩ@10kHz | |
| Pin Spacing | 10.2mm | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 41.3mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 3200uF | |
| Ripple Current | 3.637A@10kHz | |
| Diameter | 25.4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VPR322U016N1L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VPR322U016N1L Documents
VPR322U016N1L datasheets or manufacturer documentation.
Datasheet: VPR322U016N1L Datasheet (PDF)
VPR322U016N1L Schematic Symbol & PCB Footprint
The VPR322U016N1L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.