
* Images are for reference only
PSU27065A
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- PSU27065A
- JLCPCB Part #
- C2621951
- Package
- Plugin
- Description
- -40℃~+65℃ 0%~+20% 111.13mm 165V 270uF 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0736
200+
$4.6728
500+
$4.5085
1000+
$4.4279
Welcome back, may I help you?