
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+65℃ | |
| Voltage Rating | 125V | |
| Height - Seated (Max) | 69.85mm | |
| Tolerance | 0%~+20% | |
| Capacitance | 53uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PSU5315 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+65℃ | |
| Voltage Rating | 125V | |
| Height - Seated (Max) | 69.85mm | |
| Tolerance | 0%~+20% | |
| Capacitance | 53uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSU5315. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PSU5315 datasheets or manufacturer documentation.
Datasheet: PSU5315 Datasheet (PDF)
The PSU5315 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.