
* Images are for reference only
LPX471M400H7P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- LPX471M400H7P3
- JLCPCB Part #
- C2621837
- Package
- Plugin,D35xL40mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 2A@120Hz 35mm 400V 40mm 423mΩ@120Hz 470uF ±20% 插件,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0695
200+
$3.5105
500+
$3.3868
1000+
$3.3258
Welcome back, may I help you?