This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP123M035H7P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
LP123M035H7P3
JLCPCB Part #
C2621441
Package
Plugin,D35xL40mm
Description
-40℃~+105℃ 1000hrs@105℃ 10mm 12000uF 3.59A@120Hz 35V 35mm 35mΩ@120Hz 40mm ±20% 插件,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6953
200+ $1.4299
500+ $1.3801
1000+ $1.3560
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons