
* Images are for reference only
805MABA03KJL
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 805MABA03KJL
- JLCPCB Part #
- C19604775
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+100℃ 250V 8uF ±10% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 88
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8986
176+
$5.1466
528+
$4.9758
968+
$4.8904
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?