
* Images are for reference only
SLPX122M200E4P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX122M200E4P3
- JLCPCB Part #
- C2621166
- Package
- Plugin
- Description
- -40℃~+85℃ 10mm 1200uF 200V 3.8A@120Hz 3000hrs@85℃ 30mm ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7069
200+
$1.0486
500+
$1.0115
1000+
$0.9937
Welcome back, may I help you?