
* Images are for reference only
SLPX122M220E4P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX122M220E4P3
- JLCPCB Part #
- C2621569
- Package
- Plugin,D30xL45mm
- Description
- -40℃~+85℃ 10mm 1200uF 166mΩ@120Hz 220V 3.72A@120Hz 3000hrs@85℃ 30mm 45mm ±20% 插件,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5876
200+
$1.3889
500+
$1.3406
1000+
$1.3164
Welcome back, may I help you?