This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLP222M160H4P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLP222M160H4P3
JLCPCB Part #
C2648721
Package
Plugin,D35xL45mm
Description
-25℃~+105℃ 10mm 160V 2200uF 3000hrs@105℃ 35mm 45mm 90mΩ ±20% 插件,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9833
200+ $1.5413
500+ $1.4883
1000+ $1.4610

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons