
* Images are for reference only
CGS531T500R4L
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS531T500R4L
- JLCPCB Part #
- C2623766
- Package
- Bolt,D34.93xL117.48mm
- Description
- -10%~+50% -40℃~+85℃ 117.48mm 190mΩ@120Hz 2.7A@120Hz 2000hrs@85℃ 34.93mm 500V 530uF 螺栓,D34.93xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.7407
200+
$17.3139
500+
$16.7065
1000+
$16.4060
Related Products

CGO273M020L
Cornell Dubilier Electronics
$39.3733

CGS153U030R4L
Cornell Dubilier Electronics
$24.6081

E32D500HPN333MAB7U
NCC(Nippon Chemi-Con)
$21.8569

E32D101HPN822MAB7U
NCC(Nippon Chemi-Con)
$21.1884

E32D630HPN223MAB7U
NCC(Nippon Chemi-Con)
$21.6753

CGR103U030R4L
Cornell Dubilier Electronics
$64.2690