
* Images are for reference only
AFK338M16P44VT-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK338M16P44VT-F
- JLCPCB Part #
- C2443156
- Package
- SMD,D16xL16.8mm
- Description
- -55℃~+105℃ 1.35A@120Hz 16V 3300uF 35mΩ@100kHz 5000hrs@105℃ ±20% SMD,D16xL16.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9875
200+
$0.7699
500+
$0.7425
1000+
$0.7296
Related Products
Welcome back, may I help you?