
* Images are for reference only
R3112Q401A-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3112Q401A-TR-FE
- JLCPCB Part #
- C2460436
- Package
- SC-82AB
- Description
- -40℃~+85℃@(Ta) 1 4V 700mV~6V Active Low No No Open Drain Voltage Detector SC-82AB Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3929
200+
$0.1522
500+
$0.1467
1000+
$0.1441
Related Products

R3112Q491A-TR-FE
Nisshinbo Micro Devices Inc.
$0.3929

R3112Q401C-TR-FE
Nisshinbo Micro Devices Inc.
$0.2388

R3112Q421A-TR-FE
Nisshinbo Micro Devices Inc.
$0.1923

R3111Q211A-TR-FE
Nisshinbo Micro Devices Inc.
$0.1669

S-80940CNNB-G9AT2G
ABLIC
$0.9797

R3112Q331A-TR-FE
Nisshinbo Micro Devices Inc.
$0.3929
Welcome back, may I help you?