
* Images are for reference only
R3112D431A-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3112D431A-TR-FE
- JLCPCB Part #
- C2461512
- Package
- SON1612-6
- Description
- -40℃~+85℃ 1 100ms 4.3V 700mV~6V Active Low No No Open Drain Voltage Detector SON1612-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4160
200+
$0.1611
500+
$0.1554
1000+
$0.1526
Related Products

R3112D401A-TR-FE
Nisshinbo Micro Devices Inc.
$0.6023

R3112D451A-TR-FE
Nisshinbo Micro Devices Inc.
$0.4160

R3112D471A-TR-FE
Nisshinbo Micro Devices Inc.
$0.2037

R3111D161A-TR-FE
Nisshinbo Micro Devices Inc.
$0.3916

R3111D601A-TR-FE
Nisshinbo Micro Devices Inc.
$0.6489

R3111D491C-TR-FE
Nisshinbo Micro Devices Inc.
$0.3916
Welcome back, may I help you?