
* Images are for reference only
R1114D331D-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1114D331D-TR-FE
- JLCPCB Part #
- C5853311
- Package
- SON1612-6
- Description
- -40℃~+85℃@(Ta) 1 150mA 3.3V 30uVrms 350mV@(150mA) 6V 70dB@(1kHz) 75uA Fixed Over Current Protection、Enable、Short Circuit Protection Positive SON1612-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6385
200+
$0.2557
500+
$0.2477
1000+
$0.2429
Related Products

R1114D311D-TR-FE
Nisshinbo Micro Devices Inc.
$0.6385

R1114D301D-TR-FE
Nisshinbo Micro Devices Inc.
$0.3183

R1116D331D-TR-FE
Nisshinbo Micro Devices Inc.
$0.3008

R1114D361A-TR-FE
Nisshinbo Micro Devices Inc.
$0.6385

R1180D281B-TR-FE
Nisshinbo Micro Devices Inc.
$0.2036

R1180D181C-TR-FE
Nisshinbo Micro Devices Inc.
$0.6899