
* Images are for reference only
AFK158M35P44T-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK158M35P44T-F
- JLCPCB Part #
- C2449672
- Package
- SMD,D16xL16.5mm
- Description
- -55℃~+105℃ 1.8A@100kHz 1500uF 35V 35mΩ 5000hrs@105℃ ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1488
200+
$0.4451
500+
$0.4290
1000+
$0.4210
Related Products
Welcome back, may I help you?