
BLH506K451C014
- Manufacturer
- MFR.Part #
- BLH506K451C014
- JLCPCB Part #
- C3788903
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+105℃ 450V 50uF ±10% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,P=52.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 450V | |
| Tolerance | ±10% | |
| Capacitance | 50uF |

* Images are for reference only
BLH506K451C014
Extended- Manufacturer
- MFR.Part #
- BLH506K451C014
- JLCPCB Part #
- C3788903
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+105℃ 450V 50uF ±10% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BLH506K451C014
Extended- Manufacturer
- MFR.Part #
- BLH506K451C014
- JLCPCB Part #
- C3788903
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+105℃ 450V 50uF ±10% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BLH506K451C014 Specifications
BLH506K451C014 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,P=52.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 450V | |
| Tolerance | ±10% | |
| Capacitance | 50uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BLH506K451C014. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BLH506K451C014 Documents
BLH506K451C014 datasheets or manufacturer documentation.
Datasheet: BLH506K451C014 Datasheet (PDF)
BLH506K451C014 Schematic Symbol & PCB Footprint
The BLH506K451C014 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.