
* Images are for reference only
AVE106M2AF24T-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AVE106M2AF24T-F
- JLCPCB Part #
- C2443013
- Package
- SMD,D8xL10.5mm
- Description
- -40℃~+85℃ 10.5mm 100V 10uF 16.58Ω@120Hz 2000hrs@85℃ 8mm 94mA@120Hz ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1924
1000+
$0.0745
2500+
$0.0719
5000+
$0.0706
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →