
380LX221M450J052
- Manufacturer
- MFR.Part #
- 380LX221M450J052
- JLCPCB Part #
- C3724816
- Package
- Plugin,D25xL50mm
- Description
- -25℃~+85℃ 1.55A@120Hz 10mm 220uF 25mm 3000hrs@85℃ 450V 50mm 754mΩ@120Hz ±20% 插件,D25xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D25xL50mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 3000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 754mΩ@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 50mm | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Ripple Current | 1.55A@120Hz | |
| Diameter | 25mm |

* Images are for reference only
380LX221M450J052
Extended- Manufacturer
- MFR.Part #
- 380LX221M450J052
- JLCPCB Part #
- C3724816
- Package
- Plugin,D25xL50mm
- Description
- -25℃~+85℃ 1.55A@120Hz 10mm 220uF 25mm 3000hrs@85℃ 450V 50mm 754mΩ@120Hz ±20% 插件,D25xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
380LX221M450J052
Extended- Manufacturer
- MFR.Part #
- 380LX221M450J052
- JLCPCB Part #
- C3724816
- Package
- Plugin,D25xL50mm
- Description
- -25℃~+85℃ 1.55A@120Hz 10mm 220uF 25mm 3000hrs@85℃ 450V 50mm 754mΩ@120Hz ±20% 插件,D25xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
380LX221M450J052 Specifications
380LX221M450J052 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D25xL50mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 3000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 754mΩ@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 50mm | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Ripple Current | 1.55A@120Hz | |
| Diameter | 25mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 380LX221M450J052. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

380LX221M450J052 Documents
380LX221M450J052 datasheets or manufacturer documentation.
Datasheet: 380LX221M450J052 Datasheet (PDF)
380LX221M450J052 Schematic Symbol & PCB Footprint
The 380LX221M450J052 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.