
* Images are for reference only
IGT60R190D1ATMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IGT60R190D1ATMA1
- JLCPCB Part #
- C22408564
- Package
- HSOF-8
- Description
- -55℃~+150℃ 0.36pF 1.2V 12A 140mΩ 157pF 28pF 3.2nC 52W 600V E-mode HSOF-8 GaN Transistors(GaN HEMT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$9.0373
10+
$8.8381
30+
$8.7048
100+
$8.5714
Welcome back, may I help you?