
* Images are for reference only
VH1A221ME058000CE0
Extended
- Manufacturer
- Changzhou Huawei Elec
- MFR.Part #
- VH1A221ME058000CE0
- JLCPCB Part #
- C240502
- Package
- SMD,D6.3xL5.8mm
- Description
- -55℃~+105℃ 10V 2000hrs@105℃ 220uF 5.8mm 6.3mm 75mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 173
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0648
100+
$0.0519
300+
$0.0456
1000+
$0.0371
5000+
$0.0332
10000+
$0.0313
Related Products
Welcome back, may I help you?