
* Images are for reference only
228CB0100
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 228CB0100
- JLCPCB Part #
- C52120750
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+85℃ 600V 90uF ±10% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0501
10+
$3.5033
24+
$3.1791
96+
$2.8501
504+
$2.6985
1008+
$2.6307
Welcome back, may I help you?