
* Images are for reference only
228CB0041
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 228CB0041
- JLCPCB Part #
- C51953345
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+85℃ 1.1kV 30uF ±10% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$2.7630
10+
$2.3533
25+
$2.0952
100+
$1.8323
500+
$1.7146
1000+
$1.6630
Welcome back, may I help you?