
* Images are for reference only
82X20069
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 82X20069
- JLCPCB Part #
- C50198605
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 1uF 310V CQC、UL、VDE、KC、ENEC X2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.2138
50+
$0.1708
200+
$0.1524
400+
$0.1294
2400+
$0.1191
5000+
$0.1129
Related Products
Welcome back, may I help you?