This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVA100GDA472MMH0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVA100GDA472MMH0S
JLCPCB Part #
C2166944
Package
SMD,D18xL16.5mm
Description
-40℃~+85℃ 1.728A@100kHz 10V 16.5mm 18mm 2000hrs@85℃ 4700uF ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8925
200+ $0.7332
500+ $0.7075
1000+ $0.6947
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons