
* Images are for reference only
EMVA100GDA472MLN0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVA100GDA472MLN0S
- JLCPCB Part #
- C2166954
- Package
- SMD,D16xL21.5mm
- Description
- -40℃~+85℃ 1.674A@100kHz 10V 16mm 2000hrs@85℃ 21.5mm 4700uF ±20% SMD,D16xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 125
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4046
200+
$0.9309
500+
$0.8987
1000+
$0.8826
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?