This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMZE350ADA100MF73G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMZE350ADA100MF73G
JLCPCB Part #
C2165420
Package
SMD,D6.3xL7mm
Description
-25℃~+105℃ 10uF 140mA@100kHz 35V 6.3mm 7000hrs@105℃ 7mm ±20% SMD,D6.3xL7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1608
1000+ $0.0623
2500+ $0.0601
5000+ $0.0590

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons