
* Images are for reference only
EMHS101GRA151MKG5S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMHS101GRA151MKG5S
- JLCPCB Part #
- C2164702
- Package
- SMD,D12.5xL16mm
- Description
- -40℃~+125℃ 1.03A@100kHz 100V 12.5mm 130mΩ@100kHz 150uF 16.5mm 5000hrs@125℃ ±20% SMD,D12.5xL16mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4730
200+
$0.1831
500+
$0.1766
1000+
$0.1735
Related Products
Welcome back, may I help you?